TI SN74LV4T125PWR
| Manufacturer | |
| Mfr. Part # | SN74LV4T125PWR |
| LCSC Part # | C90755 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Single Power Supply Quadruple Buffer Translator GATE With 3 - State Output CMOS Logic Level Shifter |
| Description | 1.6V~5.5V 1 4 3.2ns@5V,15pF 20uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,846
7,846
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6942 | $ 0.69 |
10+ | $ 0.5679 | $ 5.68 |
30+ | $ 0.5039 | $ 15.12 |
100+ | $ 0.4415 | $ 44.15 |
500+ | $ 0.3663 | $ 183.15 |
1,000+ | $ 0.3471 | $ 347.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$