DIODES ZXGD3003E6TA
| Manufacturer | |
| MPN | ZXGD3003E6TA |
| LCSC Part # | C90743 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 40V 5A Gate Driver in SOT26 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 1.8ns | |
| High Level Delay Time | 1.7ns | |
| Quiescent Current | 20nA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 40V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 8.9ns | |
| Fall Time | 8.9ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 1.8ns | |
| High Level Delay Time | 1.7ns | |
| Quiescent Current | 20nA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 40V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 8.9ns | |
| Fall Time | 8.9ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 5 Amps Peak Output Current
- 40V Supply for +20V to -18V Gate Driving to Prevent dV/dt Induced False Triggering and Minimize On-Losses
- Emitter-Follower that is Rugged to Latch-Up/Shoot-Though
- Fast Switching Emitter-Follower Configuration
- 2ns Propagation Delay Time
- 9ns Rise/Fall Time, 1000pF Load
- Optimized Pin-Out to Simplify PCB Layout and Reduce Parasitic Trace Inductances
- Near-Zero Quiescent Supply Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Gate Driving Power MOSFET and IGBTs in:
- AC-DC Power Supplies (SMPS)
- DC-DC Converters
- DC-AC Inverters (i.e. Solar)
- 1, 2 and 3-Phase Motor Control Circuits
- Amplifier Output Stages
- High-Gain Buffer with Typically 1.5A Output from 10mA Input
In-Stock: 505
505 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7893 | $ 0.79 |
| 10+ | $ 0.6295 | $ 6.30 |
| 30+ | $ 0.548 | $ 16.44 |
| 100+ | $ 0.4681 | $ 46.81 |
| 500+ | $ 0.4208 | $ 210.40 |
| 1,000+ | $ 0.3963 | $ 396.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 1.8ns | |
| High Level Delay Time | 1.7ns | |
| Quiescent Current | 20nA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 40V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 8.9ns | |
| Fall Time | 8.9ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 1.8ns | |
| High Level Delay Time | 1.7ns | |
| Quiescent Current | 20nA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 40V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 8.9ns | |
| Fall Time | 8.9ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 5 Amps Peak Output Current
- 40V Supply for +20V to -18V Gate Driving to Prevent dV/dt Induced False Triggering and Minimize On-Losses
- Emitter-Follower that is Rugged to Latch-Up/Shoot-Though
- Fast Switching Emitter-Follower Configuration
- 2ns Propagation Delay Time
- 9ns Rise/Fall Time, 1000pF Load
- Optimized Pin-Out to Simplify PCB Layout and Reduce Parasitic Trace Inductances
- Near-Zero Quiescent Supply Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Gate Driving Power MOSFET and IGBTs in:
- AC-DC Power Supplies (SMPS)
- DC-DC Converters
- DC-AC Inverters (i.e. Solar)
- 1, 2 and 3-Phase Motor Control Circuits
- Amplifier Output Stages
- High-Gain Buffer with Typically 1.5A Output from 10mA Input
C90743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



