onsemi LM317MTG
| Manufacturer | |
| Mfr. Part # | LM317MTG |
| LCSC Part # | C907009 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | Voltage Regulator Adjustable Output Positive 500 mA |
| Description | 1.2V~37V 40V Positive Adjustable TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7722 | $ 0.77 |
10+ | $ 0.6285 | $ 6.29 |
30+ | $ 0.5551 | $ 16.65 |
100+ | $ 0.4847 | $ 48.47 |
500+ | $ 0.4419 | $ 220.95 |
1,000+ | $ 0.419 | $ 419.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$