onsemi MM74HC138M
| Manufacturer | |
| Mfr. Part # | MM74HC138M |
| LCSC Part # | C906891 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | MM74HC138 3-to-8 Line Decoder |
| Description | 5.2mA 3/8 2V~6V SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
93 
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6778 | $ 0.68 |
10+ | $ 0.5413 | $ 5.41 |
48+ | $ 0.4715 | $ 22.63 |
96+ | $ 0.4048 | $ 38.86 |
480+ | $ 0.3645 | $ 174.96 |
1,008+ | $ 0.3428 | $ 345.54 |
Standard Packaging 48/Full
Tube | ||
Better price for more quantity?
$