FUDAN MICRO FM17522
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM17522 |
| LCSC Part # | C90689 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | FM17522 Contactless Reader Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| Features | Built-in encryption;Data verification;Low power wake-up | |
| Voltage - Supply | 2.2V~3.6V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443 | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM17522 is a highly integrated contactless reader/writer chip operating at 13.56 MHz, supporting contactless reader/writer mode compliant with the ISO/IEC 14443 Type A protocol. It also provides a low-power external card detection function, making it ideal for battery-powered reader/writer devices that require low-power operation and real-time handling of external cards entering the RF field at any time. The FM17522 features low voltage, low power consumption, strong drive capability, and multi-interface support. It is suitable for contactless reader/writer applications with low-power, low-voltage, and low-cost requirements.
Features
- ISO/IEC 14443 Type A reader/writer mode support
- M1 encryption support in reader/writer mode
- ISO14443 TYPE A communication rates: 106kbps, 212kbps, 424kbps, 848kbps
- Reader/writer operating distance up to 50mm (antenna design dependent)
- Multiple host interfaces supported
- SPI interface up to 10Mbps
- I2C interface fast mode up to 400Kbps and high-speed mode up to 3.4Mbps
- Serial UART interface with RS232 frame format, max communication rate 1.2Mbps
- Independent power supply for host interface
- 64-byte transceiver FIFO buffer
- Flexible configurable interrupt output modes
- Multiple low-power modes
- Soft powerdown mode
- Hard powerdown mode
- Deep powerdown mode (typical 1uA)
- Low-power external card detection support
- Programmable timer
- Built-in oscillator circuit with external 27.12MHz crystal
- Wide supply voltage range: 2.2V~3.6V
- Built-in CRC coprocessor
- Programmable I/O pins
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1436 | $ 2.14 |
| 10+ | $ 1.8667 | $ 18.67 |
| 30+ | $ 1.6938 | $ 50.81 |
| 100+ | $ 1.5163 | $ 151.63 |
| 500+ | $ 1.4368 | $ 718.40 |
| 1,000+ | $ 1.4016 | $ 1401.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| Features | Built-in encryption;Data verification;Low power wake-up | |
| Voltage - Supply | 2.2V~3.6V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443 | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM17522 is a highly integrated contactless reader/writer chip operating at 13.56 MHz, supporting contactless reader/writer mode compliant with the ISO/IEC 14443 Type A protocol. It also provides a low-power external card detection function, making it ideal for battery-powered reader/writer devices that require low-power operation and real-time handling of external cards entering the RF field at any time. The FM17522 features low voltage, low power consumption, strong drive capability, and multi-interface support. It is suitable for contactless reader/writer applications with low-power, low-voltage, and low-cost requirements.
Features
- ISO/IEC 14443 Type A reader/writer mode support
- M1 encryption support in reader/writer mode
- ISO14443 TYPE A communication rates: 106kbps, 212kbps, 424kbps, 848kbps
- Reader/writer operating distance up to 50mm (antenna design dependent)
- Multiple host interfaces supported
- SPI interface up to 10Mbps
- I2C interface fast mode up to 400Kbps and high-speed mode up to 3.4Mbps
- Serial UART interface with RS232 frame format, max communication rate 1.2Mbps
- Independent power supply for host interface
- 64-byte transceiver FIFO buffer
- Flexible configurable interrupt output modes
- Multiple low-power modes
- Soft powerdown mode
- Hard powerdown mode
- Deep powerdown mode (typical 1uA)
- Low-power external card detection support
- Programmable timer
- Built-in oscillator circuit with external 27.12MHz crystal
- Wide supply voltage range: 2.2V~3.6V
- Built-in CRC coprocessor
- Programmable I/O pins
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


