onsemi MC74AC139DG
| Manufacturer | |
| MPN | MC74AC139DG |
| LCSC Part # | C906837 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual 1-of-4 Decoder/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74AC139/74ACT139 is a high−speed dual 1−of−4 decoder/demultiplexer. The device has two independent decoders, each of which accepts two binary weighted inputs (A₀ - A₁) and provides four mutually exclusive active−LOW outputs (0₀(overline) - 0₃(overline)). Each decoder has an active−LOW enable (E(overline)). When E(overline) is HIGH all outputs are forced HIGH. The enable can be used as the data input for a 4−output demultiplexer application. Each half of the MC74AC139/74ACT139 generates all four minterms of two variables. These four minterms are useful in some applications, replacing multiple gate functions and thereby reducing the number of packages required in a logic network.
Features
- Multifunctional Capability
- Two Completely Independent 1−of−4 Decoders
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24 mA
- ′ACT139 Has TTL Compatible Inputs
- These are Pb−Free Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.644 | $ 0.64 |
| 10+ | $ 0.6278 | $ 6.28 |
| 30+ | $ 0.6164 | $ 18.49 |
| 100+ | $ 0.6067 | $ 60.67 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74AC139/74ACT139 is a high−speed dual 1−of−4 decoder/demultiplexer. The device has two independent decoders, each of which accepts two binary weighted inputs (A₀ - A₁) and provides four mutually exclusive active−LOW outputs (0₀(overline) - 0₃(overline)). Each decoder has an active−LOW enable (E(overline)). When E(overline) is HIGH all outputs are forced HIGH. The enable can be used as the data input for a 4−output demultiplexer application. Each half of the MC74AC139/74ACT139 generates all four minterms of two variables. These four minterms are useful in some applications, replacing multiple gate functions and thereby reducing the number of packages required in a logic network.
Features
- Multifunctional Capability
- Two Completely Independent 1−of−4 Decoders
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24 mA
- ′ACT139 Has TTL Compatible Inputs
- These are Pb−Free Devices
C906837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

