onsemi MC14050BDG
| Manufacturer | |
| Mfr. Part # | MC14050BDG |
| LCSC Part # | C906823 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Hex Buffer |
| Description | 4uA 3V~18V 6 SOIC-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6658 | $ 0.67 |
10+ | $ 0.5463 | $ 5.46 |
48+ | $ 0.4858 | $ 23.32 |
96+ | $ 0.4268 | $ 40.97 |
480+ | $ 0.3911 | $ 187.73 |
1,008+ | $ 0.3725 | $ 375.48 |
Standard Packaging 48/Full
Tube | ||
Better price for more quantity?
$