onsemi MM74HC373WM
| Manufacturer | |
| MPN | MM74HC373WM |
| LCSC Part # | C906738 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 3-STATE Octal D-Type Latch |
| Datasheet | onsemi MM74HC373WM |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 5ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 10ns | |
| Propagation Delay | 19ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 5ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 10ns | |
| Propagation Delay | 19ns |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MM74HC373 high speed octal D-type latches utilize advanced silicon-gate CMOS technology.
- They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.
- Due to the large output drive capability and the 3-STATE feature, these devices are ideally suited for interfacing with bus lines in a bus organized system.
- The 74HC logic family is speed, function, and pin-out compatible with the standard 74LS logic family.
- All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2 to 6 volts
- Low input current: 1 μA maximum
- Low quiescent current: 80 μA maximum (74 Series)
- Output drive capability: 15 LS-TTL loads
In-Stock: 120
120 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8845 | $ 0.88 |
| 10+ | $ 0.718 | $ 7.18 |
| 30+ | $ 0.6348 | $ 19.04 |
| 100+ | $ 0.5516 | $ 55.16 |
| 500+ | $ 0.5026 | $ 251.30 |
| 1,000+ | $ 0.4765 | $ 476.50 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 5ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 10ns | |
| Propagation Delay | 19ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 80uA | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 5ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 10ns | |
| Propagation Delay | 19ns |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MM74HC373 high speed octal D-type latches utilize advanced silicon-gate CMOS technology.
- They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.
- Due to the large output drive capability and the 3-STATE feature, these devices are ideally suited for interfacing with bus lines in a bus organized system.
- The 74HC logic family is speed, function, and pin-out compatible with the standard 74LS logic family.
- All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2 to 6 volts
- Low input current: 1 μA maximum
- Low quiescent current: 80 μA maximum (74 Series)
- Output drive capability: 15 LS-TTL loads
C906738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM74HC373WMX | onsemi | SOIC-20-300mil | 11 | $ 1.0083 | ||
| SN74HC373DWR | TI | SOIC-20-300mil | 3,261 | $ 0.6677 | ||
| SN74HC373DTR(XBLW) | XBLW | SOP-20 | 2,175 | $0.1680 $0.2099 | ||
| SN74HC563DWR | TI | SOIC-20-300mil | 80 | $ 1.8729 | ||
| 74HC573S | GR | SOIC-20-300mil | 695 | $ 0.1951 | ||
| MC74HC373ADWR2G | onsemi | SOIC-20-300mil | 0 | $ 0.4798 | ||
| 74HC573D,652 | Nexperia | SO-20-300mil | 0 | $ 0.8522 | ||
| MM74HC573WMX | onsemi | SOIC-20-300mil | 0 | $ 0.5184 | ||
| MC74HC373ADWG | onsemi | SOIC-20-300mil | 0 | $ 0.4667 | ||
| NLV74HC373ADWR2G | onsemi | SOIC-20-Wide | 0 | $ 0.6604 |



