TI LMR16030PDDAR
| Manufacturer | |
| Mfr. Part # | LMR16030PDDAR |
| LCSC Part # | C90665 |
| Package | HSOIC-8 |
| Customer # | |
| Key Attributes | 60V, 3A Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~50V 1 Output 3A SOIC-8-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | HSOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
22,020
22,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4489 | $ 0.45 |
10+ | $ 0.3472 | $ 3.47 |
30+ | $ 0.2987 | $ 8.96 |
100+ | $ 0.2552 | $ 25.52 |
500+ | $ 0.2229 | $ 111.45 |
1,000+ | $ 0.2164 | $ 216.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$