onsemi TIP36CG
| Manufacturer | |
| Mfr. Part # | TIP36CG |
| LCSC Part # | C906641 |
| Package | TO-218-3 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 25A TO-218-3 |
| Description | 100V 125W 25A PNP TO-218-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-218-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2244 | $ 4.22 |
10+ | $ 3.6722 | $ 36.72 |
30+ | $ 3.3448 | $ 100.34 |
90+ | $ 3.0129 | $ 271.16 |
510+ | $ 2.859 | $ 1458.09 |
990+ | $ 2.7896 | $ 2761.70 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$