LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MICROFC-30020-SMT-TR1 product image
  • MICROFC-30020-SMT-TR1 thumbnail 1
  • MICROFC-30020-SMT-TR1 thumbnail 2
  • MICROFC-30020-SMT-TR1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MICROFC-30020-SMT-TR1RoHS

Manufacturer
MPN
MICROFC-30020-SMT-TR1
LCSC Part #
C905851
Packaging
DFN-4(4x4)
Customer #
Key Attributes
C-Series SiPM Sensors
Datasheetpdf icononsemi MICROFC-30020-SMT-TR1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
Manufactureronsemi
PackagingDFN-4(4x4)
Measurement TypeLight Intensity
Operating Temperature-40℃~+85℃
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The C−Series low-light sensors feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1 mm, 3 mm and 6 mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. The C−Series Silicon Photomultipliers (SiPM) form a range of high gain, single-photon sensitive, UV-to-visible light sensors. They have performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.

In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.729$ 47.73
30+$ 45.3646$ 1360.94
Standard Packaging1000/Full Reel
Better price for more quantity?
$