AMD/XILINX XC9572XL-10VQG64C
| Manufacturer | |
| MPN | XC9572XL-10VQG64C |
| LCSC Part # | C90569 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | High Performance CPLD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | LQFP-64(10x10) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(10x10) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC9572XL is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of four 54V18 Function Blocks, providing 1,600 usable gates with propagation delays of 5 ns.
Features
AI Translation
- 5 ns pin-to-pin logic delays
- System frequency up to 178 MHz
- 72 macrocells with 1,600 usable gates
- Available in small footprint packages
- 44-pin PLCC (34 user I/O pins)
- 44-pin VQFP (34 user I/O pins)
- 48-pin CSP (38 user I/O pins)
- 64-pin VQFP (52 user I/O pins)
- 100-pin TQFP (72 user I/O pins)
- Pb-free available for all packages
- Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
- Fast FLASH technology
- Advanced system features
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin
- Input hysteresis on all user and boundary-scan pin inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Fast concurrent programming
- Slew rate control on individual outputs
- Enhanced data security features
- Excellent quality and reliability
- Endurance exceeding 10,000 program/erase cycles
- 20 year data retention
- ESD protection exceeding 2,000V
- Pin-compatible with 5V-core XC9572 device in the 44-pin PLCC package and the 100-pin TQFP package
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.4242 | $ 16.42 |
| 10+ | $ 14.6196 | $ 146.20 |
| 30+ | $ 12.7873 | $ 383.62 |
| 100+ | $ 11.8654 | $ 1186.54 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | LQFP-64(10x10) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(10x10) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC9572XL is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of four 54V18 Function Blocks, providing 1,600 usable gates with propagation delays of 5 ns.
Features
AI Translation
- 5 ns pin-to-pin logic delays
- System frequency up to 178 MHz
- 72 macrocells with 1,600 usable gates
- Available in small footprint packages
- 44-pin PLCC (34 user I/O pins)
- 44-pin VQFP (34 user I/O pins)
- 48-pin CSP (38 user I/O pins)
- 64-pin VQFP (52 user I/O pins)
- 100-pin TQFP (72 user I/O pins)
- Pb-free available for all packages
- Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
- Fast FLASH technology
- Advanced system features
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin
- Input hysteresis on all user and boundary-scan pin inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Fast concurrent programming
- Slew rate control on individual outputs
- Enhanced data security features
- Excellent quality and reliability
- Endurance exceeding 10,000 program/erase cycles
- 20 year data retention
- ESD protection exceeding 2,000V
- Pin-compatible with 5V-core XC9572 device in the 44-pin PLCC package and the 100-pin TQFP package
C90569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



