FH 1206B105K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B105K500NT |
| LCSC Part # | C90539 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 1206 |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,445,780
1,445,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0174 | $ 0.35 |
200+ | $ 0.0134 | $ 2.68 |
600+ | $ 0.0116 | $ 6.96 |
2,000+ | $ 0.0103 | $ 20.60 |
10,000+ | $ 0.0098 | $ 98.00 |
20,000+ | $ 0.0094 | $ 188.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$