LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLSX5014DTR2G product image
  • NLSX5014DTR2G thumbnail 1
  • NLSX5014DTR2G thumbnail 2
  • NLSX5014DTR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NLSX5014DTR2GRoHS

Manufacturer
MPN
NLSX5014DTR2G
LCSC Part #
C904751
Packaging
TSSOP-14
Customer #
Key Attributes
100Mbps 1 4 TSSOP-14 Translators, Level Shifters RoHS
Datasheetpdf icononsemi NLSX5014DTR2G
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
Manufactureronsemi
PackagingTSSOP-14
output typeTri-State
Output Signal-
Input Signal-
Operating Temperature-55℃~+125℃
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Power-off protection
Voltage - Supply900mV~4.5V;900mV~4.5V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Wide V_CC, V_L Operating Range: 0.9 V to 4.5 V
  • V_L and V_CC are independent - V_L may be greater than, equal to, or less than V_CC
  • High 100 pF Capacitive Drive Capability
  • High−Speed with 140 Mb/s Guaranteed Date Rate for V_CC, V_L > 1.8 V
  • Low Bit−to−Bit Skew
  • Overvoltage Tolerant Enable and I/O Pins
  • Non−preferential Powerup Sequencing
  • Power−Off Protection
  • Small packaging: 1.7 mm x 2.0 mm UQFN12, SOIC14, TSSOP14
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Mobile Phones, PDAs, Other Portable Devices