ADI AD8041ARZ-REEL7
| Manufacturer | |
| MPN | AD8041ARZ-REEL7 |
| LCSC Part # | C90472 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 160 MHz Rail-to-Rail Amplifier with Disable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1.2uA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 170MHz | |
| Input Voltage Noise Density | 16nV/√Hz@10kHz | |
| Output Current | 50mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8041 is a low power voltage feedback, high speed amplifier designed to operate on +3V, +5V, or ±5V supplies. It has true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 50 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers, or any high speed portable equipment. The AD8041’s low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5 mA). The disable logic interface is compatible with CMOS or open collector logic. The AD8041 offers a low power supply current of 5.8 mA maximum and can run on a single 3V power supply. These features are ideally suited for portable and battery-powered applications where size and power are critical. The wide bandwidth of 160 MHz along with 160 V/μs of slew rate on a single 5V supply make the AD8041 useful in many general-purpose high speed applications where dual power supplies of up to ±6V and single supplies from 3V to 12V are needed. The AD8041 is available in 8-lead PDIP and SOIC over the industrial temperature range of -40°C to +85°C.
Features
- Fully Specified for +3 V, ±5 V, and ±5 V Supplies
- Output Swings Rail to Rail
- Input Voltage Range Extends 200 mV Below Ground
- No Phase Reversal with Inputs 1 V Beyond Supplies
- Disable/Power-Down Capability
- Low Power of 5.2 mA (26 mW on 5 V)
- High Speed and Fast Settling on 5V: 160 MHz -3 dB Bandwidth (G = +1), 160 V/μs Slew Rate, 30 ns Settling Time to 0.1%
- Good Video Specifications (RL = 150 Ω, G = +2): Gain Flatness of 0.1 dB to 30 MHz, 0.03% Differential Gain Error, 0.03° Differential Phase Error
- Low Distortion –69 dBc Worst Harmonic @ 10 MHz
- Outstanding Load Drive Capability Drives 50 mA 0.5 V from Supply Rails
- Cap Load Drive of 45 pF
Applications
- Power Sensitive High Speed Systems
- Video Switchers
- Distribution Amplifiers
- A/D Drivers
- Professional Cameras
- CCD Imaging Systems
- Ultrasound Equipment (Multichannel)
- Single-Supply Multiplexer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3256 | $ 6.33 |
| 10+ | $ 5.47 | $ 54.70 |
| 30+ | $ 4.9479 | $ 148.44 |
| 100+ | $ 4.19 | $ 419.00 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



