DIODES AS78L05RTR-E1
| Manufacturer | |
| MPN | AS78L05RTR-E1 |
| LCSC Part # | C90471 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 100mA Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The As78LXX series are three terminal positive regulators designed for a wide variety of applications including local, on- card regulation. This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA. The As78LXX series are available in TO- 92 (bulk or ammo packing), SOT- 89 and SOIC- 8 packages.
Features
- Output Current up to 100mA
- Fixed Output Voltages of 5V, 12V and 15V
- Output Voltage Accuracy of ± 5% over the Full Temperature Range
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components
- Output Transistor Safe- area Protection
Applications
- Consumer Electronics
- Microprocessor Power Supply
- Mother Board
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1 | $ 0.50 |
| 50+ | $ 0.0784 | $ 3.92 |
| 150+ | $ 0.0676 | $ 10.14 |
| 1,000+ | $ 0.0594 | $ 59.40 |
| 2,000+ | $ 0.0529 | $ 105.80 |
| 5,000+ | $ 0.0497 | $ 248.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The As78LXX series are three terminal positive regulators designed for a wide variety of applications including local, on- card regulation. This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA. The As78LXX series are available in TO- 92 (bulk or ammo packing), SOT- 89 and SOIC- 8 packages.
Features
- Output Current up to 100mA
- Fixed Output Voltages of 5V, 12V and 15V
- Output Voltage Accuracy of ± 5% over the Full Temperature Range
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components
- Output Transistor Safe- area Protection
Applications
- Consumer Electronics
- Microprocessor Power Supply
- Mother Board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



