LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV8843MNR2G product image
  • NCV8843MNR2G thumbnail 1
  • NCV8843MNR2G thumbnail 2
  • NCV8843MNR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV8843MNR2GRoHS

Manufacturer
MPN
NCV8843MNR2G
LCSC Part #
C904700
Packaging
DFN-18-EP(5x6)
Customer #
Key Attributes
1.5A Synchronous Buck Regulator
Datasheetpdf icononsemi NCV8843MNR2G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7531$ 3.75
10+$ 3.2112$ 32.11
30+$ 2.8905$ 86.72
100+$ 2.565$ 256.50
500+$ 2.4153$ 1207.65
1,000+$ 2.347$ 2347.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingDFN-18-EP(5x6)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching340kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Adjustable soft-start
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCV8843 is a 1.5 A buck regulator IC operating at a fixed−frequency of 340 kHz. The device uses the V² control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high−speed logic. The NCV8843 accommodates input voltages from 4.0 V to 40 V and contains synchronization circuitry. The on−chip NPN transistor is capable of providing a minimum of 1.5 A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on−chip power dissipation. Protection circuitry includes thermal shutdown, cycle−by−cycle current limiting and frequency foldback.

Features

AI Translation
  • V² Architecture Provides Ultra−Fast Transient Response, Improved Regulation and Simplified Design
  • Wide Operating Range: 4 V to 40 V
  • 2.0% Error Amp Reference Voltage Tolerance
  • Switch Frequency Decrease of 4:1 in Short Circuit Conditions Reduces Short Circuit Power Dissipation
  • BOOST Lead Allows “Bootstrapped” Operation to Maximize Efficiency
  • Sync Function for Parallel Supply Operation or Noise Minimization
  • Shutdown Lead Provides Power−Down Option
  • 1.0 μA Quiescent Current During Power−Down
  • Thermal Shutdown
  • Soft−Start
  • Exposed Pad Packages for Enhanced Thermal Characteristics
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • These are Pb−Free Devices