onsemi NCV7720DQAR2G
| Manufacturer | |
| MPN | NCV7720DQAR2G |
| LCSC Part # | C904664 |
| Packaging | SSOP-24-EP-150mil |
| Customer # | |
| Key Attributes | Deca Half-Bridge Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-24-EP-150mil | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection;Dead-time control;Over Current Protection;Interleaved conduction protection;Overtemperature protection (OTP) | |
| Driven Configuration | Half-Bridge | |
| Number of Channels | 10 | |
| Propagation Delay tpHL | - | |
| Operating temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1.2A | |
| Input Logic Level - High | 2V | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 550mA | |
| Voltage - Supply | 5.5V~28V | |
| Input Logic Level - Low | 600mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7720 Deca is a ten channel half−bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible. The NCV7720 is comprised of twenty power drivers (10 PMOS high−side and 10 NMOS low−side). The drivers are arranged as ten half−bridge output channels, allowing for five independent full−bridge configured loads. Output control and status reporting is handled via the SPI (Serial Peripheral Interface) communications port. Each output is characterized for a maximum 0.55 A DC load and has a maximum 2.0 A surge capability (at VSX = 13.2 V). Maximum allowable junction temperature is 150°C and may constrain the maximum load current and/or limit the number of drivers active at once. An active−high enable function (EN) allows global control of the outputs and provides a low quiescent current sleep mode when the device is not being utilized. An internal pull−down resistor is provided on the input to ensure the device enters sleep mode if the input signal is lost. When EN is asserted, the VCC POR cycle will proceed and bring the device into normal operation. The device configuration registers can then be programmed via SPI. De−asserting EN clears all registers (no configuration or status data is stored), resets the drivers, and enters sleep mode.
Features
- Low Quiescent Current Sleep Mode
- High−Side and Low−Side Drivers Connected in Half−Bridge Configurations
- Integrated Freewheeling Protection (LS and HS)
- 0.55 A Peak Current
- RDS(on)=1.0 Ω (typ)
- 5 MHz SPI Communication
- 16 Bit Frame Error Detection
- Daisy Chain Compatible with Multiple of 8 bit Devices
- Compliance with 3.3 V and 5 V Systems
- Undervoltage and Overvoltage Lockout
- Discriminated Fault Reporting
- Over Current Protection
- Over−temperature Protection
- Underload Detection
- Exposed Pad Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
- Automotive
- Industrial
- DC Motor Management for HVAC Application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3537 | $ 4.35 |
| 10+ | $ 3.7033 | $ 37.03 |
| 30+ | $ 3.3172 | $ 99.52 |
| 100+ | $ 2.9263 | $ 292.63 |
| 500+ | $ 2.7462 | $ 1373.10 |
| 1,000+ | $ 2.6651 | $ 2665.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-24-EP-150mil | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection;Dead-time control;Over Current Protection;Interleaved conduction protection;Overtemperature protection (OTP) | |
| Driven Configuration | Half-Bridge | |
| Number of Channels | 10 | |
| Propagation Delay tpHL | - | |
| Operating temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1.2A | |
| Input Logic Level - High | 2V | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 550mA | |
| Voltage - Supply | 5.5V~28V | |
| Input Logic Level - Low | 600mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7720 Deca is a ten channel half−bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible. The NCV7720 is comprised of twenty power drivers (10 PMOS high−side and 10 NMOS low−side). The drivers are arranged as ten half−bridge output channels, allowing for five independent full−bridge configured loads. Output control and status reporting is handled via the SPI (Serial Peripheral Interface) communications port. Each output is characterized for a maximum 0.55 A DC load and has a maximum 2.0 A surge capability (at VSX = 13.2 V). Maximum allowable junction temperature is 150°C and may constrain the maximum load current and/or limit the number of drivers active at once. An active−high enable function (EN) allows global control of the outputs and provides a low quiescent current sleep mode when the device is not being utilized. An internal pull−down resistor is provided on the input to ensure the device enters sleep mode if the input signal is lost. When EN is asserted, the VCC POR cycle will proceed and bring the device into normal operation. The device configuration registers can then be programmed via SPI. De−asserting EN clears all registers (no configuration or status data is stored), resets the drivers, and enters sleep mode.
Features
- Low Quiescent Current Sleep Mode
- High−Side and Low−Side Drivers Connected in Half−Bridge Configurations
- Integrated Freewheeling Protection (LS and HS)
- 0.55 A Peak Current
- RDS(on)=1.0 Ω (typ)
- 5 MHz SPI Communication
- 16 Bit Frame Error Detection
- Daisy Chain Compatible with Multiple of 8 bit Devices
- Compliance with 3.3 V and 5 V Systems
- Undervoltage and Overvoltage Lockout
- Discriminated Fault Reporting
- Over Current Protection
- Over−temperature Protection
- Underload Detection
- Exposed Pad Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
- Automotive
- Industrial
- DC Motor Management for HVAC Application
C904664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



