LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPT3001DNPR product image
  • OPT3001DNPR thumbnail 1
  • OPT3001DNPR thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI OPT3001DNPRRoHS

Manufacturer
MPN
OPT3001DNPR
LCSC Part #
C90462
Packaging
USON-6-EP(2.1x2.1)
Customer #
Key Attributes
I2C 1.8V~3.6V USON-6-EP(2.1x2.1) Ambient Light, IR, UV Sensors RoHS
Datasheetpdf iconTI OPT3001DNPR

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerTI
PackagingUSON-6-EP(2.1x2.1)
Length2mm
Width2mm
InterfaceI2C
Measurement TypeLight Intensity
Operating Temperature-40℃~+85℃
FeaturesSpectral correction/filtering;Automatic gain control;Interrupt/event trigger;Low power/sleep mode
Voltage - Supply1.8V~3.6V
Photoperceptivity83klx

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPT3001 sensor measures the intensity of visible light. The sensor's spectral response closely matches the visual response of the human eye, with strong IR rejection.

The OPT3001 is a single-chip lux meter that measures light intensity as perceived by the human eye. The OPT3001 features precision spectral response and strong IR rejection, enabling accurate human-eye-like light intensity measurements regardless of light source. The strong IR rejection also helps maintain high accuracy in industrial designs where sensors must be mounted behind dark glass for aesthetic purposes. Designed specifically for building light-based, human-eye-like experience systems, the OPT3001 is the ideal replacement for photodiodes, photoresistors, or other ambient light sensors with poor human-eye matching and weak IR rejection capability.

The measurement range extends from 0.01 lux to 83 klux, with a built-in automatic full-scale setting function that eliminates the need for manual full-scale range selection. This feature enables light measurements across a 23-bit effective dynamic range.

Digital operation provides flexibility for system integration. Measurements can be performed either continuously or in single-shot trigger mode. The control and interrupt system operates autonomously, allowing the processor to remain in sleep mode while the sensor monitors for wake events and reports them via the interrupt pin. Digital output is reported through an I2C and SMBus-compatible two-wire serial interface.

The OPT3001 combines low power consumption with low supply voltage to extend battery life in battery-powered systems.

Features

AI Translation
  • Precision optical filtering matched to human eye response
  • Blocks >99% (typical) IR
  • Auto full-scale setting simplifies software and ensures proper configuration
  • Measurement range: 0.01 Lux to 83,000 Lux
  • 23-bit effective dynamic range with auto gain range setting
  • 12 binary-weighted full-scale range settings: inter-range matching <0.2% (typical)
  • Low operating current: 1.8μA (typical)
  • Operating temperature range: -40℃ to +85℃
  • Wide supply range: 1.6V to 3.6V
  • 5.5V-tolerant I/O
  • Flexible interrupt system
  • Small package: 2.0mm × 2.0mm × 0.65mm

Applications

AI Translation
  • Display backlight control
  • Lighting control systems
  • Tablets and laptops
  • Thermostat devices and home automation appliances
  • Point-of-sale terminals
  • Outdoor traffic lights and street lights
  • Cameras
In-Stock: 9,367
9,367 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2389$ 1.24
10+$ 1.0427$ 10.43
30+$ 0.934$ 28.02
100+$ 0.8124$ 81.24
500+$ 0.6973$ 348.65
1,000+$ 0.673$ 673.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$