onsemi NCP81111MNDFTXG
| Manufacturer | |
| MPN | NCP81111MNDFTXG |
| LCSC Part # | C904538 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | QFN-32(5x5) Special Purpose Regulators RoHS |
| Datasheet | onsemi NCP81111MNDFTXG |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | QFN-32(5x5) | |
| Features | Adjustable current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Interface | I2C;VR12.5 | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | QFN-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Interface | I2C;VR12.5 | |
| Operating Temperature | -10℃~+100℃ |
Introduction
The NCP81111 is a high performance digital single output three phase VR12.5−6 compatible buck solution optimized to operate at frequencies up to 5 MHz for Intel CPU applications. The NCP81111 and can also work as a general purpose I²C controlled multiphase voltage regulator. The NCP81111 is designed to support the NCP81163 digital phase doubler IC which expands the capability of the part to 6 phases for high current handling. The controller includes true differential voltage sensing, differential current sensing, digital input voltage feed−forward, DAC feed forward, and adaptive voltage positioning. These features combine to provide an accurately regulated dynamic voltage system. The control system makes use of digital constant on time modulation and is combined with an analog and digital current sensing system. This system provides the fastest initial response to dynamic load events to reduced system cost. On board user programmable memory is included for configuring the controller’s parameters. User programmable voltage and droop compensation is internally integrated to minimize the total board space used. The NCP81111 is optimized for use with DRMOS.
Features
- Meets Intel’s VR12.5 Specifications
- On Board EEPROM for User Configuration
- High Performance Digital Architecture
- Dynamic Reference Injection
- Fully Differential Voltage Current Sense Amplifiers
- “Lossless” DCR Current Sensing for Current Balancing
- Thermally Compensated Inductor Current Sensing for Droop
- User Adjustable Internal Compensation
- Switching Frequency Range of 250 kHz - 5.0 MHz
- Input Voltage Feed−forward
- Startup into Pre−Charged Loads
- Power Saving Phase Shedding
- Supports Lower Power Operation in PS3
- This is a Pb−Free Device
Applications
- Desktop, Notebook Processors, and General Purpose I²C Controlled Multiphase Regulators.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9573 | $ 2.96 |
| 200+ | $ 1.1457 | $ 229.14 |
| 500+ | $ 1.1052 | $ 552.60 |
| 1,000+ | $ 1.0841 | $ 1084.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | QFN-32(5x5) | |
| Features | Adjustable current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Interface | I2C;VR12.5 | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | QFN-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Interface | I2C;VR12.5 | |
| Operating Temperature | -10℃~+100℃ |
Introduction
The NCP81111 is a high performance digital single output three phase VR12.5−6 compatible buck solution optimized to operate at frequencies up to 5 MHz for Intel CPU applications. The NCP81111 and can also work as a general purpose I²C controlled multiphase voltage regulator. The NCP81111 is designed to support the NCP81163 digital phase doubler IC which expands the capability of the part to 6 phases for high current handling. The controller includes true differential voltage sensing, differential current sensing, digital input voltage feed−forward, DAC feed forward, and adaptive voltage positioning. These features combine to provide an accurately regulated dynamic voltage system. The control system makes use of digital constant on time modulation and is combined with an analog and digital current sensing system. This system provides the fastest initial response to dynamic load events to reduced system cost. On board user programmable memory is included for configuring the controller’s parameters. User programmable voltage and droop compensation is internally integrated to minimize the total board space used. The NCP81111 is optimized for use with DRMOS.
Features
- Meets Intel’s VR12.5 Specifications
- On Board EEPROM for User Configuration
- High Performance Digital Architecture
- Dynamic Reference Injection
- Fully Differential Voltage Current Sense Amplifiers
- “Lossless” DCR Current Sensing for Current Balancing
- Thermally Compensated Inductor Current Sensing for Droop
- User Adjustable Internal Compensation
- Switching Frequency Range of 250 kHz - 5.0 MHz
- Input Voltage Feed−forward
- Startup into Pre−Charged Loads
- Power Saving Phase Shedding
- Supports Lower Power Operation in PS3
- This is a Pb−Free Device
Applications
- Desktop, Notebook Processors, and General Purpose I²C Controlled Multiphase Regulators.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

