onsemi NCP1342ANACED1R2G
| Manufacturer | |
| Mfr. Part # | NCP1342ANACED1R2G |
| LCSC Part # | C904439 |
| Package | SOP-10 |
| Customer # | |
| Key Attributes | Quasi-Resonant Flyback Controller, High Frequency |
| Description | 500kHz 330mW 700V 9V~28V Flyback SOP-10 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3284 | $ 1.33 |
10+ | $ 1.1088 | $ 11.09 |
30+ | $ 0.9876 | $ 29.63 |
100+ | $ 0.8513 | $ 85.13 |
500+ | $ 0.7892 | $ 394.60 |
1,000+ | $ 0.7619 | $ 761.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$