onsemi NCP1095DBR2
| Manufacturer | |
| Mfr. Part # | NCP1095DBR2 |
| LCSC Part # | C904377 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | PoE-PD Interface Controller, IEEE 802.3bt |
| Description | Powered Device (PD) 100V 90W TSSOP-16 Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1375 | $ 3.14 |
10+ | $ 2.676 | $ 26.76 |
30+ | $ 2.3878 | $ 71.63 |
100+ | $ 2.0917 | $ 209.17 |
500+ | $ 1.9578 | $ 978.90 |
1,000+ | $ 1.8995 | $ 1899.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$