onsemi MOCD223R2VM
| Manufacturer | |
| MPN | MOCD223R2VM |
| LCSC Part # | C904296 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 150mA 1V@500uA,1mA 30V 6V 1.08V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 150mA | |
| Fall time | 110us | |
| Rise time | 8us | |
| Vce Saturation(VCE(sat)) | 1V@500uA,1mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.08V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | Darlington output structure | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOCD223M. They are ideally suited for high density applications, and eliminates the need for through the board mounting.
Features
AI Translation
- High Current Transfer Ratio of 500% Minimum at IF = 1mA
- Minimum BVCEO of 30V Guaranteed
- Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
- Safety and Regulatory Approvals:
- UL1577, 2,500 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
Applications
AI Translation
- Low Power Logic Circuits
- Interfacing and Coupling Systems of Different Potentials and Impedances
- Telecommunications Equipment
- Portable Electronics
- Solid State Relays
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8941 | $ 0.89 |
| 10+ | $ 0.8729 | $ 8.73 |
| 30+ | $ 0.8583 | $ 25.75 |
| 100+ | $ 0.8436 | $ 84.36 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 150mA | |
| Fall time | 110us | |
| Rise time | 8us | |
| Vce Saturation(VCE(sat)) | 1V@500uA,1mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.08V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | Darlington output structure | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC223M consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector, in a surface mountable, small outline, plastic package. The MOCD223M is a dual-channel version of the MOCD223M. They are ideally suited for high density applications, and eliminates the need for through the board mounting.
Features
AI Translation
- High Current Transfer Ratio of 500% Minimum at IF = 1mA
- Minimum BVCEO of 30V Guaranteed
- Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
- Safety and Regulatory Approvals:
- UL1577, 2,500 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
Applications
AI Translation
- Low Power Logic Circuits
- Interfacing and Coupling Systems of Different Potentials and Impedances
- Telecommunications Equipment
- Portable Electronics
- Solid State Relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

