onsemi MOC223R2M
| Manufacturer | |
| Mfr. Part # | MOC223R2M |
| LCSC Part # | C904290 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 8-pin SOIC Darlington Output Optocouplers |
| Description | 150mA 1V@500uA,1mA 30V 6V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.578 | $ 0.58 |
10+ | $ 0.5657 | $ 5.66 |
30+ | $ 0.5565 | $ 16.70 |
100+ | $ 0.5488 | $ 54.88 |
Standard Packaging 2500/Full
Reel | ||