LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM74HC126MX product image
  • MM74HC126MX thumbnail 1
  • MM74HC126MX thumbnail 2
  • MM74HC126MX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM74HC126MXRoHS

Manufacturer
MPN
MM74HC126MX
LCSC Part #
C904246
Packaging
SOIC-14
Customer #
Key Attributes
3-STATE Quad Buffers
Datasheetpdf icononsemi MM74HC126MX
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5192$ 0.52
10+$ 0.4118$ 4.12
30+$ 0.3662$ 10.99
100+$ 0.3093$ 30.93
500+$ 0.2832$ 141.60
1,000+$ 0.2686$ 268.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOIC-14
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay13ns@5V,45pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MM74HC125 and MM74HC126 are general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Features

AI Translation
  • Typical propagation delay: 13ns
  • Wide operating voltage range: 2V–6V
  • Low input current: 1μA maximum
  • Low quiescent current: 80μA maximum (74HC)
  • Fanout of 15 LS-TTL loads