LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
71% OFF
onsemi MM74HC04MTCX product image
  • MM74HC04MTCX thumbnail 1
  • MM74HC04MTCX thumbnail 2
  • MM74HC04MTCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM74HC04MTCXRoHS

Manufacturer
MPN
MM74HC04MTCX
LCSC Part #
C904243
Packaging
TSSOP-14
Customer #
Key Attributes
Hex Inverter
Datasheetpdf icononsemi MM74HC04MTCX
In-Stock: 113
113 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3628$ 0.1053$ 0.11
10+$ 0.3198$ 0.0928$ 0.93
30+$ 0.3013$ 0.0874$ 2.62
100+$ 0.2783$ 0.0808$ 8.08
500+$ 0.269$ 0.0781$ 39.05
1,000+$ 0.2629$ 0.0763$ 76.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay16ns@6V,50pF
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MM74HC04 inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The MM74HC04 is a triple buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

AI Translation
  • Typical propagation delay: 8ns
  • Fan out of 10 LS-TTL loads
  • Quiescent power consumption: 10μW maximum at room temperature
  • Low input current: 1μA maximum