onsemi MC74VHC4052DR2G
| Manufacturer | |
| MPN | MC74VHC4052DR2G |
| LCSC Part # | C904187 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Analog Multiplexers/Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Features | ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 140Ω | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V;-6V~0V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC4051, MC74VHC4052, and MC74VHC4053 utilize silicon-gate CMOS technology to achieve fast propagation delay, low on-resistance, and low off-leakage current. These analog multiplexers/demultiplexers can control analog voltages that vary across the entire power supply range (from VCC to VEE). The channel select inputs determine which analog input/output will be connected to the common output/input through the analog switches. When the enable pin is high, all analog switches are off. The channel select and enable inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. These devices are designed so that the on-resistance (Ron) is more linear over the input voltage range than that of metal-gate CMOS analog switches. The main features include:
- Fast switching and propagation speeds
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Analog power supply range (VCC - VEE) = 2.0 to 12.0 V
- Digital (control) power supply range (VCC - GND) = 2.0 to 6.0 V
- Better linearity and lower on-resistance than metal-gate counterparts
- Low noise
- Chip complexity: VHC4051 — 184 FETs or 46 equivalent gates, VHC4052 — 168 FETs or 42 equivalent gates, VHC4053 — 156 FETs or 39 equivalent gates
- The NLV prefix is suitable for automotive and other applications with unique field and control change requirements; compliant with AEC-Q100 and has PPAP capability
- Lead-free, halogen-free/BFR-free, and compliant with RoHS standards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4953 | $ 0.50 |
| 10+ | $ 0.4846 | $ 4.85 |
| 30+ | $ 0.4769 | $ 14.31 |
| 100+ | $ 0.4692 | $ 46.92 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Features | ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 140Ω | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V;-6V~0V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC4051, MC74VHC4052, and MC74VHC4053 utilize silicon-gate CMOS technology to achieve fast propagation delay, low on-resistance, and low off-leakage current. These analog multiplexers/demultiplexers can control analog voltages that vary across the entire power supply range (from VCC to VEE). The channel select inputs determine which analog input/output will be connected to the common output/input through the analog switches. When the enable pin is high, all analog switches are off. The channel select and enable inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. These devices are designed so that the on-resistance (Ron) is more linear over the input voltage range than that of metal-gate CMOS analog switches. The main features include:
- Fast switching and propagation speeds
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Analog power supply range (VCC - VEE) = 2.0 to 12.0 V
- Digital (control) power supply range (VCC - GND) = 2.0 to 6.0 V
- Better linearity and lower on-resistance than metal-gate counterparts
- Low noise
- Chip complexity: VHC4051 — 184 FETs or 46 equivalent gates, VHC4052 — 168 FETs or 42 equivalent gates, VHC4053 — 156 FETs or 39 equivalent gates
- The NLV prefix is suitable for automotive and other applications with unique field and control change requirements; compliant with AEC-Q100 and has PPAP capability
- Lead-free, halogen-free/BFR-free, and compliant with RoHS standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

