LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC32DTR2G product image
  • MC74VHC32DTR2G thumbnail 1
  • MC74VHC32DTR2G thumbnail 2
  • MC74VHC32DTR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC32DTR2GRoHS

Manufacturer
MPN
MC74VHC32DTR2G
LCSC Part #
C904182
Packaging
TSSOP-14
Customer #
Key Attributes
2V~5.5V 7.5ns@5V,50pF 2uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf icononsemi MC74VHC32DTR2G
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4691$ 0.47
10+$ 0.4582$ 4.58
30+$ 0.4519$ 13.56
100+$ 0.4441$ 44.41
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Logic Family74VHC Series
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay7.5ns@5V,50pF
FeaturesOvervoltage-tolerant input;Local shutdown mode
Input Logic Level - Low500mV
Input Logic Level - High1.5V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC74VHC32 is an advanced high speed CMOS 2−input OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.

Features

AI Translation
  • High Speed: tpD = 3.8 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 2.0 μA (Max) at TA = 25°C
  • High Noise Immunity: VNI H = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant