onsemi MC74AC02DTR2G
| Manufacturer | |
| MPN | MC74AC02DTR2G |
| LCSC Part # | C903963 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 6.5ns@5V,50pF 4uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74AC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.9V;4.4V;5.4V;2.46V;3.76V;4.76V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 370
370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.254 | $ 0.25 |
| 10+ | $ 0.2475 | $ 2.48 |
| 30+ | $ 0.2426 | $ 7.28 |
| 100+ | $ 0.2394 | $ 23.94 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74AC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.9V;4.4V;5.4V;2.46V;3.76V;4.76V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

