onsemi MC14001UBDR2G
| Manufacturer | |
| MPN | MC14001UBDR2G |
| LCSC Part # | C903922 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1uA 3V~18V 80ns@15V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Linear and Oscillator Applications
- Automotive and Other Applications Requiring Unique Site and Control Change Requirements
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6674 | $ 0.67 |
| 10+ | $ 0.5401 | $ 5.40 |
| 30+ | $ 0.4765 | $ 14.30 |
| 100+ | $ 0.4129 | $ 41.29 |
| 500+ | $ 0.3756 | $ 187.80 |
| 1,000+ | $ 0.3554 | $ 355.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Linear and Oscillator Applications
- Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



