BOOMELE(Boom Precision Elec) 2.54-2*10P
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | 2.54-2*10P |
| LCSC Part # | C9039 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 20POS 2.54mm |
| Datasheet | BOOMELE(Boom Precision Elec) 2.54-2*10P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25,230
25,230 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3644 | $ 2.19 |
| 60+ | $ 0.2941 | $ 17.65 |
| 180+ | $ 0.2431 | $ 43.76 |
| 600+ | $ 0.2055 | $ 123.30 |
| 3,000+ | $ 0.1888 | $ 566.40 |
| 6,000+ | $ 0.1788 | $ 1072.80 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x10P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
C9039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



