onsemi HCPL0700R2
| Manufacturer | |
| MPN | HCPL0700R2 |
| LCSC Part # | C903764 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 60mA 5V 1.25V -500mV~7V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Data Rate | - | |
| Low Level Delay Time | 15us | |
| High Level Delay Time | 15us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V | |
| Current transfer ratio | 300% | |
| Voltage - Supply | -500mV~7V | |
| Forward Current(If) | - | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Data Rate | - | |
| Low Level Delay Time | 15us | |
| High Level Delay Time | 15us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 300% | |
| Voltage - Supply | -500mV~7V | |
| Forward Current(If) | - | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Introduction
The HCPL0700, HCPL0701, HCPL0730 and HCPL0731 optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector housed in a compact 8-pin small outline package. The HCPL0730 and HCPL0731 devices have two channels per package for optimum mounting density. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements.
Features
- Low input current: 0.5mA
- Superior CTR: 2000%
- Superior CMR - 10 kV/μs
- CTR guaranteed 0°C to 70°C
- U.L. Recognized (file# E90700)
- VDE 0884 recognized (file# 136616) – approval pending for HCPL0730/0731
- BSI recognized (file# 8661, 8662) – HCPL0700/0701 only
Applications
- Digital logic ground isolation
- Telephone ring detector
- EIA - RS - 232C line receiver
- High common mode noise line receiver
- HP bus isolation
- Current loop receiver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0116 | $ 1.01 |
| 200+ | $ 0.3915 | $ 78.30 |
| 500+ | $ 0.3776 | $ 188.80 |
| 1,000+ | $ 0.3715 | $ 371.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Data Rate | - | |
| Low Level Delay Time | 15us | |
| High Level Delay Time | 15us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V | |
| Current transfer ratio | 300% | |
| Voltage - Supply | -500mV~7V | |
| Forward Current(If) | - | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 60mA | |
| Data Rate | - | |
| Low Level Delay Time | 15us | |
| High Level Delay Time | 15us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 300% | |
| Voltage - Supply | -500mV~7V | |
| Forward Current(If) | - | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Introduction
The HCPL0700, HCPL0701, HCPL0730 and HCPL0731 optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector housed in a compact 8-pin small outline package. The HCPL0730 and HCPL0731 devices have two channels per package for optimum mounting density. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements.
Features
- Low input current: 0.5mA
- Superior CTR: 2000%
- Superior CMR - 10 kV/μs
- CTR guaranteed 0°C to 70°C
- U.L. Recognized (file# E90700)
- VDE 0884 recognized (file# 136616) – approval pending for HCPL0730/0731
- BSI recognized (file# 8661, 8662) – HCPL0700/0701 only
Applications
- Digital logic ground isolation
- Telephone ring detector
- EIA - RS - 232C line receiver
- High common mode noise line receiver
- HP bus isolation
- Current loop receiver
C903764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

