onsemi FOD8012AR2
| Manufacturer | |
| MPN | FOD8012AR2 |
| LCSC Part # | C903694 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | High CMR, Bi-Directional, Logic Gate Optocoupler |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Forward Current(If) | - | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Forward Current(If) | - | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The FOD8012A is a half duplex, bi-directional, highspeed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes patented coplanar packaging technology, Optoplanar, and optimized IC design to achieve minimum 20 kV/μs Common Mode Noise Rejection (CMR) rating. This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60 ns propagation delay, 15 ns pulse width distortion).
Features
- Half Duplex, Bi-Directional
- 20 kV/μs Minimum Common Mode Rejection
- High Speed:
- 15 Mbit/sec Data Rate (NRZ)
- 60 ns Maximum Propagation Delay
- 15 ns Maximum Pulse Width Distortion
- 30 ns Maximum Propagation Delay Skew
- 3.3 V and 5 V CMOS Compatibility
- Extended Industrial Temperate Range, -40 to +110°C Temperature Range
- Safety and Regulatory Approvals
- UL1577, 3750 VACRMS for 1 min.
- DIN EN/IEC60747-5-2 (approval pending)
Applications
- Industrial Fieldbus Communications: DeviceNet, CAN, RS485
- Microprocessor System Interface: SPI, I2C
- Programmable Logic Control
- Isolated Data Acquisition System
- Voltage Level Translator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0742 | $ 10.07 |
| 10+ | $ 9.0263 | $ 90.26 |
| 30+ | $ 8.3895 | $ 251.69 |
| 100+ | $ 7.8534 | $ 785.34 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Forward Current(If) | - | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Forward Current(If) | - | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The FOD8012A is a half duplex, bi-directional, highspeed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes patented coplanar packaging technology, Optoplanar, and optimized IC design to achieve minimum 20 kV/μs Common Mode Noise Rejection (CMR) rating. This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60 ns propagation delay, 15 ns pulse width distortion).
Features
- Half Duplex, Bi-Directional
- 20 kV/μs Minimum Common Mode Rejection
- High Speed:
- 15 Mbit/sec Data Rate (NRZ)
- 60 ns Maximum Propagation Delay
- 15 ns Maximum Pulse Width Distortion
- 30 ns Maximum Propagation Delay Skew
- 3.3 V and 5 V CMOS Compatibility
- Extended Industrial Temperate Range, -40 to +110°C Temperature Range
- Safety and Regulatory Approvals
- UL1577, 3750 VACRMS for 1 min.
- DIN EN/IEC60747-5-2 (approval pending)
Applications
- Industrial Fieldbus Communications: DeviceNet, CAN, RS485
- Microprocessor System Interface: SPI, I2C
- Programmable Logic Control
- Isolated Data Acquisition System
- Voltage Level Translator
C903694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FOD8012A | onsemi | SOIC-8 | 66 | $ 5.1777 |

