onsemi FDD86580-F085
| Manufacturer | |
| MPN | FDD86580-F085 |
| LCSC Part # | C903597 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical R<sub>DS(on)</sub> = 7.8 mΩ at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 50 A
- Typical Q<sub>g(tot)</sub> = 20 nC at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 50 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering systems
- Integrated starter/alternator
- Distributed power architecture and voltage regulation modules
- 12V system main switch
In-Stock: 251
251 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0807 | $ 1.08 |
| 10+ | $ 0.8968 | $ 8.97 |
| 30+ | $ 0.7975 | $ 23.93 |
| 100+ | $ 0.6836 | $ 68.36 |
| 500+ | $ 0.6332 | $ 316.60 |
| 1,000+ | $ 0.6104 | $ 610.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical R<sub>DS(on)</sub> = 7.8 mΩ at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 50 A
- Typical Q<sub>g(tot)</sub> = 20 nC at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 50 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering systems
- Integrated starter/alternator
- Distributed power architecture and voltage regulation modules
- 12V system main switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



