onsemi 74VHCT541AMTCX
| Manufacturer | |
| MPN | 74VHCT541AMTCX |
| LCSC Part # | C903433 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Buffer/Line Driver with 3-STATE Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 5.5ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHCT541A is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHCT541A is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the VHCT244A while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. Protection circuits ensure that 0V to 7V can be applied to the input and output (Note 1) pins without regard to the supply voltage. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tPD = 5.5 ns (typ) at VCC = 5V
- Low power dissipation: ICC = 4 μA (max) at TA = 25°C
- Power down protection is provided on all inputs and outputs
- Pin and function compatible with 74HCT541
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0256 | $ 1.03 |
| 10+ | $ 0.8381 | $ 8.38 |
| 30+ | $ 0.737 | $ 22.11 |
| 100+ | $ 0.6213 | $ 62.13 |
| 500+ | $ 0.5707 | $ 285.35 |
| 1,000+ | $ 0.5463 | $ 546.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 5.5ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHCT541A is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHCT541A is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the VHCT244A while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. Protection circuits ensure that 0V to 7V can be applied to the input and output (Note 1) pins without regard to the supply voltage. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tPD = 5.5 ns (typ) at VCC = 5V
- Low power dissipation: ICC = 4 μA (max) at TA = 25°C
- Power down protection is provided on all inputs and outputs
- Pin and function compatible with 74HCT541
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



