onsemi 74VHC86MTCX
| Manufacturer | |
| MPN | 74VHC86MTCX |
| LCSC Part # | C903423 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input Exclusive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 V to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tpD = 4.8 ns (Typ.) at VCC = 5 V
- Low Power Dissipation: ICC = 2 μA (Max.) at TA = 25 ℃
- High Noise Immunity: VNI H = VNI L = 28% VCC (Min.)
- Power Down Protection is Provided on All Inputs
- Low Noise: VOLP = 0.8 V (Max.)
- Pin and Function Compatible with 74HC86
- Pb - Free, Halogen Free/BFR Free and RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3293 | $ 1.65 |
| 50+ | $ 0.2566 | $ 12.83 |
| 150+ | $ 0.2254 | $ 33.81 |
| 500+ | $ 0.1865 | $ 93.25 |
| 2,500+ | $ 0.1692 | $ 423.00 |
| 5,000+ | $ 0.1588 | $ 794.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 V to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tpD = 4.8 ns (Typ.) at VCC = 5 V
- Low Power Dissipation: ICC = 2 μA (Max.) at TA = 25 ℃
- High Noise Immunity: VNI H = VNI L = 28% VCC (Min.)
- Power Down Protection is Provided on All Inputs
- Low Noise: VOLP = 0.8 V (Max.)
- Pin and Function Compatible with 74HC86
- Pb - Free, Halogen Free/BFR Free and RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

