onsemi 74LCX04MTC
| Manufacturer | |
| MPN | 74LCX04MTC |
| LCSC Part # | C903253 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~3.6V 5.2ns@3.3V,50pF 6 10uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 5.2ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4425 | $ 0.44 |
| 10+ | $ 0.4327 | $ 4.33 |
| 30+ | $ 0.4262 | $ 12.79 |
| 100+ | $ 0.4197 | $ 41.97 |
Standard Packaging2350/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 5.2ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

