onsemi PN2907ATFR
| Manufacturer | |
| Mfr. Part # | PN2907ATFR |
| LCSC Part # | C903222 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 800mA TO-92-3 |
| Description | Bipolar (BJT) Transistor PNP 40V 800mA 625mW Through Hole TO-92-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1449 $ 0.0160 | $ 0.08 |
50+ | $ 0.116 $ 0.0128 | $ 0.64 |
150+ | $ 0.1015 $ 0.0112 | $ 1.68 |
500+ | $ 0.0906 $ 0.0100 | $ 5.00 |
2,000+ | $ 0.082 $ 0.0091 | $ 18.20 |
4,000+ | $ 0.0776 $ 0.0086 | $ 34.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$