ST STM32F767ZIT6
| Manufacturer | |
| MPN | STM32F767ZIT6 |
| LCSC Part # | C90235 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | ARM-based Cortex-M7 32b MCU+FPU, 462DMIPS, up to 2MB Flash/512+16+4KB RAM, USB OTG HS/FS, ethernet, 18 TIMs, 3ADCs, 28 com itf, cam, LCD, DSI |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 216MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 216MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ARM-based Cortex-M7 32b MCU+FPU, 462DMIPS, up to 2MB Flash/512+16+4KBRAM, USB OTG HS/FS, ethernet, 18 TIMs, 3 ADCs, 28 com if, cam, LCD, DSI
Features
AI Translation
- Core: ARM 32-bit Cortex-M7 CPU with DPFPU, ART AcceleratorM and L1-cache: 16 Kbytes I/D cache, allowing O-wait state execution from embedded Flash and external memories, up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
- Sleep, Stop and Standby modes
- VBAT supply for RTC, 32x32 bit backup registers +4 Kbytes backup SRAM
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 18 timers: up to thirteen 16-bit (1x low power 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input. All 15 timers running up to 216 MHz. 2x watchdogs, SysTick timer
- Debug mode SWD & JTAG interfaces Cortex-M7 Trace Macrocell
- Up to 168 I/O ports with interrupt capability
- Up to 164 fast I/Os up to 108 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 28 communication interfaces
- Up to 4 I²C interfaces (SMBus/PMBus)
- Up to 4 USARTs/4 UARTs (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
- Up to 6 SPIs (up to 54 Mbit/s), 3 with muxed simplex I²S for audio
- 2x SAls (serial audio interface)
- 3x CANs (2.0B Active) and 2x SDMMCs
- SPDIFRX interface
- HDMI-CEC
- MDIO slave interface
- Advanced connectivity
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588 v2 hardware, MII/RMII
- 8- to 14-bit camera interface up to 54 Mbyte/s
- True random number generator
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.6424 | $ 21.64 |
| 10+ | $ 20.3255 | $ 203.26 |
| 30+ | $ 19.1588 | $ 574.76 |
| 100+ | $ 18.1389 | $ 1813.89 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 216MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 216MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ARM-based Cortex-M7 32b MCU+FPU, 462DMIPS, up to 2MB Flash/512+16+4KBRAM, USB OTG HS/FS, ethernet, 18 TIMs, 3 ADCs, 28 com if, cam, LCD, DSI
Features
AI Translation
- Core: ARM 32-bit Cortex-M7 CPU with DPFPU, ART AcceleratorM and L1-cache: 16 Kbytes I/D cache, allowing O-wait state execution from embedded Flash and external memories, up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
- Sleep, Stop and Standby modes
- VBAT supply for RTC, 32x32 bit backup registers +4 Kbytes backup SRAM
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 18 timers: up to thirteen 16-bit (1x low power 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input. All 15 timers running up to 216 MHz. 2x watchdogs, SysTick timer
- Debug mode SWD & JTAG interfaces Cortex-M7 Trace Macrocell
- Up to 168 I/O ports with interrupt capability
- Up to 164 fast I/Os up to 108 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 28 communication interfaces
- Up to 4 I²C interfaces (SMBus/PMBus)
- Up to 4 USARTs/4 UARTs (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
- Up to 6 SPIs (up to 54 Mbit/s), 3 with muxed simplex I²S for audio
- 2x SAls (serial audio interface)
- 3x CANs (2.0B Active) and 2x SDMMCs
- SPDIFRX interface
- HDMI-CEC
- MDIO slave interface
- Advanced connectivity
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588 v2 hardware, MII/RMII
- 8- to 14-bit camera interface up to 54 Mbyte/s
- True random number generator
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
C90235 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM32F765ZIT7TR | ST | LQFP-144(20x20) | 3 | $ 40.2659 | ||
| STM32F765ZIT7 | ST | LQFP-144(20x20) | 1 | $ 33.0998 | ||
| ATSAME70Q21B-ANT | MICROCHIP | LQFP-144(20x20) | 21 | $ 21.5853 | ||
| ATSAME70Q21B-AN | MICROCHIP | LQFP-144(20x20) | 3 | $18.4516 $30.7526 | ||
| STM32H742ZIT6 | ST | LQFP-144(20x20) | 125 | $ 13.4096 | ||
| STM32H753ZIT6 | ST | LQFP-144(20x20) | 18 | $ 31.0354 | ||
| ATSAMS70Q21B-ANT | MICROCHIP | LQFP-144(20x20) | 53 | $ 23.2333 | ||
| ATSAMV71Q21B-AABT | MICROCHIP | LQFP-144(20x20) | 10 | $ 22.8052 | ||
| ATSAMS70Q21A-AN | MICROCHIP | LQFP-144(20x20) | 3 | $ 22.3702 | ||
| ATSAMV71Q21B-AAB | MICROCHIP | LQFP-144(20x20) | 1 | $ 30.817 | ||
| STM32F777ZIT6 | ST | LQFP-144(20x20) | 290 | $ 26.4286 | ||
| STM32F765ZIT6 | ST | LQFP-144(20x20) | 2 | $ 21.5243 | ||
| ATSAME70Q21A-AN | MICROCHIP | LQFP-144(20x20) | 0 | $ 13.2316 | ||
| ATSAME70Q21A-ANT | MICROCHIP | LQFP-144(20x20) | 0 | $ 53.2116 | ||
| STM32H743ZIT6 | ST | LQFP-144(20x20) | 0 | $ 11.0706 | ||
| STM32H753ZIT6U | ST | LQFP-144(20x20) | 0 | $ 14.4161 | ||
| ATSAMS70Q21A-ANT | MICROCHIP | LQFP-144(20x20) | 0 | $ 28.3965 | ||
| ATSAMS70Q21B-AN | MICROCHIP | LQFP-144(20x20) | 0 | $ 53.2498 | ||
| STM32H753ZIT6TR | ST | LQFP-144(20x20) | 0 | $ 22.4595 |



