FH VHF160808H27NJT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | VHF160808H27NJT |
| LCSC Part # | C90208 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 27nH 300mA 800mΩ 0603 |
| Description | 300mA 27nH ±5% 800mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
179,200 
179,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0069 | $ 0.69 |
1,000+ | $ 0.0056 | $ 5.60 |
4,000+ | $ 0.0048 | $ 19.20 |
8,000+ | $ 0.0044 | $ 35.20 |
48,000+ | $ 0.004 | $ 192.00 |
100,000+ | $ 0.0038 | $ 380.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$