LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMBJ30CA-TR product image
  • SMBJ30CA-TR thumbnail 1
  • SMBJ30CA-TR thumbnail 2
  • SMBJ30CA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SMBJ30CA-TRRoHS

Manufacturer
MPN
SMBJ30CA-TR
LCSC Part #
C90154
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMB(DO-214AA)
Datasheetpdf iconST SMBJ30CA-TR
In-Stock: 2,985
2,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2433$ 1.22
50+$ 0.2026$ 10.13
150+$ 0.1851$ 27.77
500+$ 0.1634$ 81.70
2,500+$ 0.1537$ 384.25
5,000+$ 0.1479$ 739.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB(DO-214AA)
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)13A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown33.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Introduction

AI Translation

SMBJ are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000 - 4 - 2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000 - 4 - 4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).
  • Peak pulse power: 600 W (10/1000 μs) 4 kW (8/20 μs)
  • Stand - off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C, 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max: 515 W (10/1000 μs)
  • JEDEC registered package outline
  • Planar technology makes these devices suitable for high - end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.