onsemi FODM1007
| Manufacturer | |
| Mfr. Part # | FODM1007 |
| LCSC Part # | C900936 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Single Channel, Dc Sensing Input, Phototransistor Optocoupler In Stretched Body S0P 4-Pin |
| Description | 50mA 300mV@10mA,1mA 70V 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 101 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3105 | $ 0.31 |
10+ | $ 0.3044 | $ 3.04 |
30+ | $ 0.2998 | $ 8.99 |
101+ | $ 0.2952 | $ 29.82 |
Standard Packaging 101/Full
Tube | ||
Better price for more quantity?
$