LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD817A product image
  • FOD817A thumbnail 1
  • FOD817A thumbnail 2
  • FOD817A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FOD817ARoHS

Manufacturer
MPN
FOD817A
LCSC Part #
C900909
Packaging
PDIP-4
Customer #
Key Attributes
4-Pin DIP Phototransistor Optocouplers
Datasheetpdf icononsemi FOD817A
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3144$ 1.57
50+$ 0.2496$ 12.48
200+$ 0.2219$ 44.38
500+$ 0.1872$ 93.60
2,500+$ 0.1718$ 429.50
5,000+$ 0.1625$ 812.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingPDIP-4
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio80%;160%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation
  • AC Input Response (FOD814)
  • Current Transfer Ratio in Selected Groups: FOD814: 20 - 300% FOD817: 50–600% FOD814A: 50 - 150% FOD817A: 80 - 160% FOD817B: 130 - 260% FOD817C: 200 - 400% FOD817D: 300 - 600%
  • The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
  • Minimum collector-emitter breakdown voltage (BVCEO) of 70 V Guaranteed
  • Safety and Regulatory Approvals – UL1577, 5,000 VAC RMS for 1 Minute – DIN EN/IEC60747-5-5

Applications

AI Translation
  • FOD814 Series
    • AC Line Monitor
    • Unknown Polarity DC Sensor
    • Telephone Line Interface
  • FOD817 Series
    • Power Supply Regulators
    • Digital Logic Inputs
    • Microprocessor Inputs