MICROCHIP 24LC64T-I/MC
| Manufacturer | |
| Mfr. Part # | 24LC64T-I/MC |
| LCSC Part # | C90070 |
| Package | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 64K I²C Serial EEPROM |
| Description | 64Kbit 2.5V~5.5V 400kHz I2C DFN-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | DFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6785 | $ 0.68 |
10+ | $ 0.6517 | $ 6.52 |
30+ | $ 0.6328 | $ 18.98 |
100+ | $ 0.6154 | $ 61.54 |
Standard Packaging 3300/Full
Reel | ||