onsemi 74VHC244MTC
| Manufacturer | |
| MPN | 74VHC244MTC |
| LCSC Part # | C900652 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Buffer/Line Driver with 3-STATE Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC244 is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC244 is a non - inverting 3 - STATE buffer having two active - LOW output enables. These devices are designed to be used as 3 - STATE memory address drivers, clock drivers, and bus oriented transmitter/receivers. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- The VHC244 is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology.
- It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
- The VHC244 is a non - inverting 3 - STATE buffer having two active - LOW output enables.
- An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage.
- This device can be used to interface 5V to 3V systems and two supply systems such as battery back up.
- This circuit prevents device destruction due to mismatched supply and input voltages.
- High Speed: tpp = 3.9ns (typ) at VCC = 5V
- High noise immunity: VNH = VNL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise: VOLP = 0.6V (typ)
- Low power dissipation: ICC = 4 μA (max) at TA = 25℃
- Pin and function compatible with 74HC244
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5322$ 0.2076 | $ 0.21 |
| 10+ | $ 0.4768$ 0.1860 | $ 1.86 |
| 30+ | $ 0.4483$ 0.1749 | $ 5.25 |
| 73+ | $ 0.4198$ 0.1638 | $ 11.96 |
| 511+ | $ 0.404$ 0.1576 | $ 80.53 |
| 1,022+ | $ 0.3944$ 0.1539 | $ 157.29 |
Standard Packaging73/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC244 is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC244 is a non - inverting 3 - STATE buffer having two active - LOW output enables. These devices are designed to be used as 3 - STATE memory address drivers, clock drivers, and bus oriented transmitter/receivers. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- The VHC244 is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology.
- It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
- The VHC244 is a non - inverting 3 - STATE buffer having two active - LOW output enables.
- An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage.
- This device can be used to interface 5V to 3V systems and two supply systems such as battery back up.
- This circuit prevents device destruction due to mismatched supply and input voltages.
- High Speed: tpp = 3.9ns (typ) at VCC = 5V
- High noise immunity: VNH = VNL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise: VOLP = 0.6V (typ)
- Low power dissipation: ICC = 4 μA (max) at TA = 25℃
- Pin and function compatible with 74HC244
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



