ADI AD7616BSTZ
| Manufacturer | |
| MPN | AD7616BSTZ |
| LCSC Part # | C90062 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | 2-channel 16-bit ADC with SPI interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 37mA | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 90.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7616 is a 16-bit DAS that supports dual simultaneous sampling of 16 channels. Operating from a 5 V single supply, it can handle ±10 V, ±5 V, and ±2.5 V true bipolar input signals, with each channel pair sampling at throughput rates up to 1 MSPS and 90.5 dB SNR. Higher SNR performance is achievable using the on-chip oversampling mode (SNR of 92 dB at OSR of 2). The input clamp protection circuit can withstand voltages up to ±21 V. The AD7616 presents an analog input impedance of 1 MΩ regardless of the sampling frequency. Its single-supply operation, on-chip filtering, and high input impedance eliminate the need for drive op-amps and external bipolar supplies. The device integrates analog input clamp protection, a dual 16-bit charge redistribution SAR ADC, a flexible digital filter, a 2.5 V voltage reference and reference buffer, and high-speed serial and parallel interfaces. The AD7616 is compatible with SPI/QSPI/DSP/MICROWIRE.
Features
- 16-channel, dual, simultaneous sampling input
- Per-channel selectable true bipolar input range: ±10 V, ±5 V, ±2.5 V
- 5 V single analog supply, VDRIVE supply voltage: 2.3 V to 3.6 V
- Fully integrated data acquisition solution
- Analog input clamp protection
- Input buffer with 1 MΩ analog input impedance
- First-order antialiasing analog filter
- On-chip precision reference and reference buffer
- Dual-channel 16-bit SAR ADC
- Throughput rate: 2×1 MSPS
- Oversampling via digital filter
- Flexible sequencer with burst mode support
- Flexible parallel/serial interface
- SPI/QSPI/MICROWIRE/DSP compatible
- Optional CRC error checking
- Hardware/software configurable
- SNR: 92 dB (500 kSPS, 2× oversampling)
- SNR: 90.5 dB (1 MSPS)
- THD: −103 dB
- ±1 LSB INL (typical), ±0.99 LSB DNL (maximum)
- 8 kV ESD rating on analog input channels
- On-chip self-test function
- 80-lead LQFP package
Applications
- Power line monitoring
- Protection relays
- Multi-phase motor control
- Instrumentation and control systems
- Data acquisition systems (DAS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.4192 | $ 16.42 |
| 10+ | $ 14.3599 | $ 143.60 |
| 30+ | $ 13.7586 | $ 412.76 |
| 90+ | $ 12.5671 | $ 1131.04 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 37mA | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 90.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7616 is a 16-bit DAS that supports dual simultaneous sampling of 16 channels. Operating from a 5 V single supply, it can handle ±10 V, ±5 V, and ±2.5 V true bipolar input signals, with each channel pair sampling at throughput rates up to 1 MSPS and 90.5 dB SNR. Higher SNR performance is achievable using the on-chip oversampling mode (SNR of 92 dB at OSR of 2). The input clamp protection circuit can withstand voltages up to ±21 V. The AD7616 presents an analog input impedance of 1 MΩ regardless of the sampling frequency. Its single-supply operation, on-chip filtering, and high input impedance eliminate the need for drive op-amps and external bipolar supplies. The device integrates analog input clamp protection, a dual 16-bit charge redistribution SAR ADC, a flexible digital filter, a 2.5 V voltage reference and reference buffer, and high-speed serial and parallel interfaces. The AD7616 is compatible with SPI/QSPI/DSP/MICROWIRE.
Features
- 16-channel, dual, simultaneous sampling input
- Per-channel selectable true bipolar input range: ±10 V, ±5 V, ±2.5 V
- 5 V single analog supply, VDRIVE supply voltage: 2.3 V to 3.6 V
- Fully integrated data acquisition solution
- Analog input clamp protection
- Input buffer with 1 MΩ analog input impedance
- First-order antialiasing analog filter
- On-chip precision reference and reference buffer
- Dual-channel 16-bit SAR ADC
- Throughput rate: 2×1 MSPS
- Oversampling via digital filter
- Flexible sequencer with burst mode support
- Flexible parallel/serial interface
- SPI/QSPI/MICROWIRE/DSP compatible
- Optional CRC error checking
- Hardware/software configurable
- SNR: 92 dB (500 kSPS, 2× oversampling)
- SNR: 90.5 dB (1 MSPS)
- THD: −103 dB
- ±1 LSB INL (typical), ±0.99 LSB DNL (maximum)
- 8 kV ESD rating on analog input channels
- On-chip self-test function
- 80-lead LQFP package
Applications
- Power line monitoring
- Protection relays
- Multi-phase motor control
- Instrumentation and control systems
- Data acquisition systems (DAS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



