LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS562201DDCR product image
  • TPS562201DDCR thumbnail 1
  • TPS562201DDCR thumbnail 2
  • TPS562201DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS562201DDCRRoHS

Manufacturer
MPN
TPS562201DDCR
LCSC Part #
C90061
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5V to 17V input, 2A synchronous buck regulator
Datasheetpdf iconTI TPS562201DDCR
In-Stock: 47,900
47,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0559$ 0.56
100+$ 0.0452$ 4.52
300+$ 0.0397$ 11.91
3,000+$ 0.0352$ 105.60
6,000+$ 0.0336$ 201.60
9,000+$ 0.0326$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage768mV~7V
Output Current2A
Quiescent Current380uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS562201 and TPS562208 are easy-to-use 2A synchronous buck converters in a SOT-23 package. These devices are optimized to operate with a minimum number of external components while achieving low standby current. These SMPS devices employ D-CAP2 mode control to provide fast transient response and support low-ESR output capacitors such as high-polymer capacitors and ultra-low ESR ceramic capacitors without requiring external compensation components. The TPS562201 can operate in pulse-skip mode to maintain high efficiency during light-load operation. The TPS562201 and TPS562208 are available in a 6-pin 1.6mm×2.9mm SOT (DDC) package, rated for a junction temperature range of -40°C to 125°C.

Features

AI Translation
  • TPS562201 and TPS562208 2A converters integrate 140mΩ and 84mΩ FETs
  • D-CAP2™ mode control for fast transient response
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.76V to 7V
  • Pulse skip mode (TPS562201) or continuous conduction mode (TPS562208)
  • 580kHz switching frequency
  • Low shutdown current: less than 10μA
  • 2% feedback voltage accuracy (25°C)
  • Start-up from pre-biased output voltage
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • Fixed soft-start time: 1.0ms

Applications

AI Translation
  • Digital TV power supply
  • HD Blu-Ray disc player
  • Network home terminal equipment
  • Digital set-top box (STB)
  • Security surveillance