onsemi NTMFS5113PLT1G
| Manufacturer | |
| MPN | NTMFS5113PLT1G |
| LCSC Part # | C900298 |
| Packaging | DFN-5(5.9x4.9) |
| Customer # | |
| Key Attributes | 60V 2.5V 150W 10.5mΩ@10V 1 P-Channel DFN-5(5.9x4.9) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A;64A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 319pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.4nF | |
| Gate Charge(Qg) | 45nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) to minimize conduction losses
- High current carrying capability
- Specified avalanche energy
- These devices are lead-free, halogen-free/bromine-free flame retardant, and RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
- Low-side switch
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6957 | $ 3.70 |
| 10+ | $ 3.6111 | $ 36.11 |
| 30+ | $ 3.5542 | $ 106.63 |
| 100+ | $ 3.4989 | $ 349.89 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A;64A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 319pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.4nF | |
| Gate Charge(Qg) | 45nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) to minimize conduction losses
- High current carrying capability
- Specified avalanche energy
- These devices are lead-free, halogen-free/bromine-free flame retardant, and RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
- Low-side switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



