onsemi NTMFS4C13NT1G
| Manufacturer | |
| MPN | NTMFS4C13NT1G |
| LCSC Part # | C900290 |
| Packaging | SO-8-FL-5.8mm |
| Customer # | |
| Key Attributes | 30V 38A 2.1V 21.6W 7.3mΩ@10V 1 N-channel SO-8-FL-5.8mm Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 21.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 770pF | |
| Gate Charge(Qg) | 7.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU Power Supply - DC-DC Converter
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9783 | $ 0.98 |
| 10+ | $ 0.9564 | $ 9.56 |
| 30+ | $ 0.9407 | $ 28.22 |
| 100+ | $ 0.9266 | $ 92.66 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 21.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 770pF | |
| Gate Charge(Qg) | 7.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU Power Supply - DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



