RENESAS HIP4081AIBZ
| Manufacturer | |
| Mfr. Part # | HIP4081AIBZ |
| LCSC Part # | C90013 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 80V/2.5A Peak, High Frequency Full Bridge FET Driver |
| Description | Full-Bridge 9.5V~15V MOSFET 3.8A 3.3A SOIC-20-300mil Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
In-Stock:
36
36
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9608 | $ 3.96 |
10+ | $ 3.4086 | $ 34.09 |
38+ | $ 3.0794 | $ 117.02 |
114+ | $ 2.7471 | $ 313.17 |
494+ | $ 2.5946 | $ 1281.73 |
988+ | $ 2.5255 | $ 2495.19 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$